


SIT1602BC-13-33S-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-33S-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-33S-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.72300 | $87.23 |
| 25 | $8.24800 | $206.20 |
| 50 | $7.90740 | $395.37 |
| 100 | $7.58020 | $758.02 |
| 250 | $7.16880 | $1,792.20 |
| 500 | $6.87218 | $3,436.09 |
| 1,000 | $6.58805 | $6,588.05 |
| 2,500 | $6.23068 | $15,576.70 |

