
SIT9120AC-2D2-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $40.16200 | $401.62 |
| 25 | $37.98000 | $949.50 |
| 50 | $36.40980 | $1,820.49 |
| 100 | $34.90600 | $3,490.60 |
| 250 | $33.01424 | $8,253.56 |
| 500 | $31.65310 | $15,826.55 |
| 1,000 | $30.34950 | $30,349.50 |
| 2,500 | $28.71073 | $71,776.82 |

