
SIT9120AC-2D2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $41.76500 | $417.65 |
| 25 | $39.49920 | $987.48 |
| 50 | $37.86660 | $1,893.33 |
| 100 | $36.30200 | $3,630.20 |
| 250 | $34.33496 | $8,583.74 |
| 500 | $32.91938 | $16,459.69 |
| 1,000 | $31.56349 | $31,563.49 |
| 2,500 | $29.85917 | $74,647.93 |

