
SIT9120AC-2D1-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $42.61200 | $426.12 |
| 25 | $40.29840 | $1,007.46 |
| 50 | $38.63440 | $1,931.72 |
| 100 | $37.03790 | $3,703.79 |
| 250 | $35.03116 | $8,757.79 |
| 500 | $33.58712 | $16,793.56 |
| 1,000 | $32.20411 | $32,204.11 |
| 2,500 | $30.63064 | $76,576.60 |

