
SIT9120AC-2D1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $44.32200 | $443.22 |
| 25 | $41.91000 | $1,047.75 |
| 50 | $40.18020 | $2,009.01 |
| 100 | $38.51940 | $3,851.94 |
| 250 | $36.43244 | $9,108.11 |
| 500 | $34.93068 | $17,465.34 |
| 1,000 | $33.49225 | $33,492.25 |
| 2,500 | $31.68408 | $79,210.20 |

