
SIT9120AC-2C3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.81000 | $38.81 |
| 10 | $33.70000 | $337.00 |
| 25 | $31.86640 | $796.66 |
| 50 | $30.54940 | $1,527.47 |
| 100 | $29.28660 | $2,928.66 |
| 250 | $27.69856 | $6,924.64 |
| 500 | $26.55594 | $13,277.97 |
| 1,000 | $25.46141 | $25,461.41 |
| 2,500 | $24.08534 | $60,213.35 |

