
SIT9120AC-2C1-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $44.30600 | $443.06 |
| 25 | $41.89680 | $1,047.42 |
| 50 | $40.16700 | $2,008.35 |
| 100 | $38.50790 | $3,850.79 |
| 250 | $36.42092 | $9,105.23 |
| 500 | $34.91968 | $17,459.84 |
| 1,000 | $33.48181 | $33,481.81 |
| 2,500 | $31.67405 | $79,185.12 |

