
SIT9120AC-2C1-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $42.60400 | $426.04 |
| 25 | $40.28520 | $1,007.13 |
| 50 | $38.62140 | $1,931.07 |
| 100 | $37.02630 | $3,702.63 |
| 250 | $35.02032 | $8,755.08 |
| 500 | $33.57660 | $16,788.30 |
| 1,000 | $32.19408 | $32,194.08 |
| 2,500 | $30.61976 | $76,549.40 |

