
SIT9120AC-2B3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.24000 | $37.24 |
| 10 | $32.38400 | $323.84 |
| 25 | $30.62360 | $765.59 |
| 50 | $29.35740 | $1,467.87 |
| 100 | $28.14380 | $2,814.38 |
| 250 | $26.61760 | $6,654.40 |
| 500 | $25.51954 | $12,759.77 |
| 1,000 | $24.46760 | $24,467.60 |
| 2,500 | $23.14530 | $57,863.25 |

