
SIT9120AC-2B2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $40.12900 | $401.29 |
| 25 | $37.95040 | $948.76 |
| 50 | $36.38020 | $1,819.01 |
| 100 | $34.87810 | $3,487.81 |
| 250 | $32.98796 | $8,246.99 |
| 500 | $31.62778 | $15,813.89 |
| 1,000 | $30.32525 | $30,325.25 |
| 2,500 | $28.68754 | $71,718.85 |

