
SIT9120AC-1C2-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C2-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C2-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $40.14600 | $401.46 |
| 25 | $37.96680 | $949.17 |
| 50 | $36.39820 | $1,819.91 |
| 100 | $34.89450 | $3,489.45 |
| 250 | $33.00308 | $8,250.77 |
| 500 | $31.64242 | $15,821.21 |
| 1,000 | $30.33931 | $30,339.31 |
| 2,500 | $28.70096 | $71,752.40 |

