
SIT9120AC-1B3-25S75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-25S75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-25S75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.24000 | $37.24 |
| 10 | $32.38400 | $323.84 |
| 25 | $30.62360 | $765.59 |
| 50 | $29.35740 | $1,467.87 |
| 100 | $28.14380 | $2,814.38 |
| 250 | $26.61760 | $6,654.40 |
| 500 | $25.51954 | $12,759.77 |
| 1,000 | $24.46760 | $24,467.60 |
| 2,500 | $23.14530 | $57,863.25 |

