
SIT9120AC-1B1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 10 | $42.57900 | $425.79 |
| 25 | $40.26880 | $1,006.72 |
| 50 | $38.60480 | $1,930.24 |
| 100 | $37.01070 | $3,701.07 |
| 250 | $35.00484 | $8,751.21 |
| 500 | $33.56198 | $16,780.99 |
| 1,000 | $32.18002 | $32,180.02 |
| 2,500 | $30.60473 | $76,511.82 |

