Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct




SIT9107AI-283N33E300.0000 | |
|---|---|
DigiKey Part Number | SIT9107AI-283N33E300.0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9107AI-283N33E300.0000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 79mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9107AI-283N33E300.0000X | SiTime | 0 | SIT9107AI-283N33E300.0000X-ND | $54.63188 | Parametric Equivalent |
| SIT9122AI-2D3-33E300.000000 | SiTime | 0 | 1473-SIT9122AI-2D3-33E300.000000-ND | $39.63000 | Parametric Equivalent |
| 530BA300M000DGR | Skyworks Solutions Inc. | 0 | 530BA300M000DGR-ND | $180.56452 | Direct |
| 656L30003I3T | CTS-Frequency Controls | 0 | 656L30003I3T-ND | $22.03469 | Direct |
| 656V30003I3T | CTS-Frequency Controls | 0 | 656V30003I3T-ND | $22.03469 | Direct |





