



SIT9102AI-431N33E100.00000X | |
|---|---|
DigiKey Part Number | 1473-31119-2-ND - Tape & Reel (TR) 1473-31119-1-ND - Cut Tape (CT) 1473-31119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-431N33E100.00000X |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCSL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.87000 | $260.87 |
| 10 | $235.37300 | $2,353.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $192.30088 | $48,075.22 |

