1743330-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743330-1

DigiKey Part Number
1743330-1-ND
Manufacturer
Manufacturer Product Number
1743330-1
Description
CONN HEADER VERT 2/4POS 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2, 4 position 0.433" (11.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1743330-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.512" (13.00mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.51000$10.51
10$8.91700$89.17
25$8.35240$208.81
50$7.95480$397.74
100$7.57380$757.38
250$7.09924$1,774.81
500$6.76012$3,380.06
1,000$6.43734$6,437.34
2,500$6.03436$15,085.90
Manufacturers Standard Package