Parametric Equivalent
Parametric Equivalent




SIT9102AI-131N25E155.52000X | |
|---|---|
DigiKey Part Number | SIT9102AI-131N25E155.52000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-131N25E155.52000X |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 71mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9102AI-131N25E155.52000 | SiTime | 0 | SIT9102AI-131N25E155.52000-ND | $0.00000 | Parametric Equivalent |
| SIT9120AI-1C1-25E155.520000 | SiTime | 0 | 1473-SIT9120AI-1C1-25E155.520000-ND | $49.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $154.28728 | $38,571.82 |



