6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 2

SIT9102AI-24HH25E132.00000X

DigiKey Part Number
1473-31029-2-ND - Tape & Reel (TR)
1473-31029-1-ND - Cut Tape (CT)
1473-31029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9102AI-24HH25E132.00000X
Description
MEMS OSC XO 132.0000MHZ LVDS SMD
Customer Reference
Detailed Description
132 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
132 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
76mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$269.90000$269.90
10$234.63800$2,346.38
50$212.81260$10,640.63
100$208.86730$20,886.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$208.86748$52,216.87
Manufacturers Standard Package