Direct
Direct
Direct
Direct




SIT9102AC-233N25E100.00000Y | |
|---|---|
DigiKey Part Number | 1473-31110-2-ND - Tape & Reel (TR) 1473-31110-1-ND - Cut Tape (CT) 1473-31110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AC-233N25E100.00000Y |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 76mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L10003C2T | CTS-Frequency Controls | 0 | 653L10003C2T-ND | $25.18023 | Direct |
| 653V10003C2T | CTS-Frequency Controls | 0 | 653V10003C2T-ND | $25.18023 | Direct |
| 654L10003C2T | CTS-Frequency Controls | 0 | 654L10003C2T-ND | $22.60789 | Direct |
| 654V10003C2T | CTS-Frequency Controls | 0 | 654V10003C2T-ND | $22.60789 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $485.56000 | $485.56 |
| 10 | $473.56700 | $4,735.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $386.90379 | $386,903.79 |



