New Product
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT9005AIL11-XXSF13.560000

DigiKey Part Number
1473-SIT9005AIL11-XXSF13.560000-ND
Manufacturer
Manufacturer Product Number
SIT9005AIL11-XXSF13.560000
Description
MEMS OSC XO 13.5600MHZ LVCMOS
Customer Reference
Detailed Description
13.56 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
13.56 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.765%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
6.5mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$48.94000$48.94
10$42.53300$425.33
25$40.22400$1,005.60
50$38.56040$1,928.02
100$36.96760$3,696.76
250$34.96440$8,741.10
500$33.52304$16,761.52
1,000$32.14278$32,142.78
2,500$30.56975$76,424.38
Manufacturers Standard Package