New Product
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT9005AI-13D33NP20.000000

DigiKey Part Number
1473-SIT9005AI-13D33NP20.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-13D33NP20.000000
Description
MEMS OSC XO 20.0000MHZ SMD
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-0.50%, Down Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$38.11000$38.11
10$33.15000$331.50
25$31.34760$783.69
50$30.05180$1,502.59
100$28.80950$2,880.95
250$27.24760$6,811.90
500$26.12360$13,061.80
1,000$25.04701$25,047.01
2,500$23.69357$59,233.93
Manufacturers Standard Package