4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD,-3.2-x-2.5
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9003AC-24-33EO-90.00000Y

DigiKey Part Number
1473-SIT9003AC-24-33EO-90.00000YTR-ND - Tape & Reel (TR)
1473-SIT9003AC-24-33EO-90.00000YCT-ND - Cut Tape (CT)
1473-SIT9003AC-24-33EO-90.00000YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9003AC-24-33EO-90.00000Y
Description
MEMS OSC XO 90.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
90 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-24-33EO-90.00000Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
90 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$33.42000$33.42
10$29.07500$290.75
50$26.35740$1,317.87
100$25.26770$2,526.77
500$22.91082$11,455.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.31257$22,312.57
Manufacturers Standard Package