Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-23-33SO-33.30000X | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-23-33SO-33.30000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-33SO-33.30000X |
Description | MEMS OSC XO 33.3000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AC-23-33SO-33.30000X Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.1mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 4.3µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-23-33S-33.300000 | SiTime | 0 | 1473-SIT8208AC-23-33S-33.300000-ND | $20.64000 | Parametric Equivalent |
| SIT9003AC-23-33SD-33.30000T | SiTime | 0 | 1473-SIT9003AC-23-33SD-33.30000TTR-ND | $24.69473 | Parametric Equivalent |
| SIT9003AC-23-33SD-33.30000Y | SiTime | 0 | 1473-SIT9003AC-23-33SD-33.30000YTR-ND | $26.39488 | Parametric Equivalent |
| SIT9003AC-23-33SO-33.30000T | SiTime | 0 | 1473-SIT9003AC-23-33SO-33.30000TTR-ND | $24.69473 | Parametric Equivalent |
| SIT9003AC-23-33SO-33.30000Y | SiTime | 0 | 1473-SIT9003AC-23-33SO-33.30000YTR-ND | $26.39488 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.71376 | $7,178.44 |



