
SIT9003AC-23-33EO-1.90000X | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-23-33EO-1.90000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-33EO-1.90000X |
Description | MEMS OSC XO 1.9000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1.9 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $17.10100 | $171.01 |
| 50 | $15.50420 | $775.21 |
| 100 | $14.86360 | $1,486.36 |

