



SIT9003AC-23-33DQ-12.0000Y | |
---|---|
DigiKey Part Number | 1473-SIT9003AC-23-33DQ-12.0000YTR-ND - Tape & Reel (TR) 1473-SIT9003AC-23-33DQ-12.0000YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-33DQ-12.0000Y |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | -1.00%, Down Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.15000 | $40.15 |
10 | $34.88900 | $348.89 |
25 | $32.99160 | $824.79 |
50 | $31.62720 | $1,581.36 |
100 | $30.32080 | $3,032.08 |
250 | $28.67708 | $7,169.27 |
500 | $27.49404 | $13,747.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.36117 | $26,361.17 |
2,000 | $25.27642 | $50,552.84 |
3,000 | $24.66319 | $73,989.57 |