
74AXP8T245PWJ | |
---|---|
DigiKey Part Number | 1727-74AXP8T245PWJTR-ND - Tape & Reel (TR) 1727-74AXP8T245PWJCT-ND - Cut Tape (CT) 1727-74AXP8T245PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP8T245PWJ |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.86900 | $48.69 |
25 | $4.38480 | $109.62 |
100 | $3.84850 | $384.85 |
250 | $3.59280 | $898.20 |
500 | $3.43894 | $1,719.47 |
1,000 | $3.41454 | $3,414.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.17825 | $7,945.62 |
5,000 | $3.09758 | $15,487.90 |
7,500 | $3.05719 | $22,928.92 |
12,500 | $3.01242 | $37,655.25 |
17,500 | $2.98626 | $52,259.55 |
25,000 | $2.96111 | $74,027.75 |