SIT9003AC-13-33DD-25.00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $9.31127
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $18.69284
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $15.33486
Datasheet
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT9003AC-13-33DD-25.00000

DigiKey Part Number
1473-SIT9003AC-13-33DD-25.00000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-13-33DD-25.00000
Description
MEMS OSC SSXO 25.00000 MHZ LVCMO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.50%, Center Spread
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.48825$15,488.25
Manufacturers Standard Package