125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BE-22-XXE-125.000000

DigiKey Part Number
1473-SIT8925BE-22-XXE-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BE-22-XXE-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
8mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Supplier Device Package
4-PQFN (3.2x2.5)
Function
Enable/Disable
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVCMOS, LVTTL
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,771
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$33.79000$33.79
10$29.38400$293.84
25$27.78520$694.63
50$26.63440$1,331.72
100$25.53430$2,553.43
250$24.14916$6,037.29
500$23.15240$11,576.20
1,000$22.19789$22,197.89
2,500$20.99755$52,493.88
Manufacturers Standard Package