
SIT8924BM-78-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-78-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-78-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-78-33E-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.40000 | $62.40 |
| 10 | $54.24500 | $542.45 |
| 25 | $51.30200 | $1,282.55 |
| 50 | $49.18100 | $2,459.05 |
| 100 | $47.15110 | $4,715.11 |
| 250 | $44.59804 | $11,149.51 |
| 500 | $42.76100 | $21,380.50 |
| 1,000 | $41.00194 | $41,001.94 |

