
SIT8924BM-31-18E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-31-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-31-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.14000 | $70.14 |
10 | $60.95800 | $609.58 |
25 | $57.65040 | $1,441.26 |
50 | $55.26960 | $2,763.48 |
100 | $52.98770 | $5,298.77 |
250 | $50.11972 | $12,529.93 |
500 | $48.05594 | $24,027.97 |
1,000 | $46.08010 | $46,080.10 |