
SIT8924BE-23-33N-20.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-23-33N-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-23-33N-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.66000 | $27.66 |
10 | $24.03700 | $240.37 |
25 | $22.73360 | $568.34 |
50 | $21.79180 | $1,089.59 |
100 | $20.89120 | $2,089.12 |
250 | $19.75744 | $4,939.36 |
500 | $18.94166 | $9,470.83 |
1,000 | $18.16045 | $18,160.45 |
2,500 | $17.17788 | $42,944.70 |