
SIT8924BAB72-33E-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BAB72-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BAB72-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.87000 | $37.87 |
10 | $32.87900 | $328.79 |
25 | $31.09080 | $777.27 |
50 | $29.80640 | $1,490.32 |
100 | $28.57490 | $2,857.49 |
250 | $27.02532 | $6,756.33 |
500 | $25.91054 | $12,955.27 |
1,000 | $24.84269 | $24,842.69 |
2,500 | $23.50019 | $58,750.47 |