
SIT8924BA-82-33E-20.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-82-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-82-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.8mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.83000 | $40.83 |
10 | $35.51300 | $355.13 |
25 | $33.58320 | $839.58 |
50 | $32.19540 | $1,609.77 |
100 | $30.86420 | $3,086.42 |
250 | $29.19164 | $7,297.91 |
500 | $27.98764 | $13,993.82 |
1,000 | $26.83434 | $26,834.34 |
2,500 | $25.38456 | $63,461.40 |