
SIT8924BA-73-18S-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-73-18S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-18S-24.000000 |
Description | MEMS OSC XO24MHZ SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 0.6µA (Typ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.26000 | $33.26 |
10 | $28.91900 | $289.19 |
25 | $27.35000 | $683.75 |
50 | $26.21900 | $1,310.95 |
100 | $25.13480 | $2,513.48 |
250 | $23.77172 | $5,942.93 |
500 | $22.79078 | $11,395.39 |
1,000 | $21.85119 | $21,851.19 |
2,500 | $20.66976 | $51,674.40 |