
SIT8924BA-23-33N-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-23-33N-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-23-33N-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.34000 | $103.34 |
| 10 | $89.85300 | $898.53 |
| 25 | $84.97400 | $2,124.35 |
| 50 | $81.46840 | $4,073.42 |
| 100 | $78.10920 | $7,810.92 |
| 250 | $73.88628 | $18,471.57 |
| 500 | $70.84796 | $35,423.98 |
| 1,000 | $67.93886 | $67,938.86 |




