
SIT8924BA-22-33N-25.000000_6 | |
---|---|
DigiKey Part Number | 1473-SIT8924BA-22-33N-25.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-22-33N-25.000000_6 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.41000 | $39.41 |
10 | $34.28100 | $342.81 |
25 | $32.41720 | $810.43 |
50 | $31.07540 | $1,553.77 |
100 | $29.79120 | $2,979.12 |
250 | $28.17620 | $7,044.05 |
500 | $27.01420 | $13,507.10 |
1,000 | $25.90102 | $25,901.02 |
2,500 | $24.50143 | $61,253.57 |