


SIT8924BA-11-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-11-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-11-18E-24.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $26.42400 | $264.24 |
| 25 | $24.98680 | $624.67 |
| 50 | $23.95420 | $1,197.71 |
| 100 | $22.96350 | $2,296.35 |
| 250 | $21.71792 | $5,429.48 |
| 500 | $20.82144 | $10,410.72 |
| 1,000 | $19.96271 | $19,962.71 |
| 2,500 | $18.88281 | $47,207.03 |

