
SIT8920BMB82-33N-85.833000 | |
---|---|
DigiKey Part Number | 1473-SIT8920BMB82-33N-85.833000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BMB82-33N-85.833000 |
Description | MEMS OSC XO 85.8330MHZ LVCMOS |
Customer Reference | |
Detailed Description | 85.833 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 85.833 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.30000 | $47.30 |
10 | $41.11200 | $411.12 |
25 | $38.88080 | $972.02 |
50 | $37.27300 | $1,863.65 |
100 | $35.73350 | $3,573.35 |
250 | $33.79712 | $8,449.28 |
500 | $32.40390 | $16,201.95 |
1,000 | $31.06944 | $31,069.44 |
2,500 | $29.42402 | $73,560.05 |