
SIT8920BM-83-33E-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-83-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-83-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.29000 | $44.29 |
10 | $38.46800 | $384.68 |
25 | $36.37880 | $909.47 |
50 | $34.87400 | $1,743.70 |
100 | $33.43260 | $3,343.26 |
250 | $31.62076 | $7,905.19 |
500 | $30.31698 | $15,158.49 |
1,000 | $29.06802 | $29,068.02 |
2,500 | $27.49817 | $68,745.42 |