
SIT8920BM-81-33N-60.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8920BM-81-33N-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-81-33N-60.000000 |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.28000 | $48.28 |
10 | $41.99100 | $419.91 |
25 | $39.71160 | $992.79 |
50 | $38.06940 | $1,903.47 |
100 | $36.49710 | $3,649.71 |
250 | $34.51972 | $8,629.93 |
500 | $33.09658 | $16,548.29 |
1,000 | $31.73387 | $31,733.87 |
2,500 | $30.13273 | $75,331.82 |