
SIT8920BM-31-28N-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-31-28N-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-31-28N-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $42.02800 | $420.28 |
| 25 | $39.74920 | $993.73 |
| 50 | $38.10660 | $1,905.33 |
| 100 | $36.53220 | $3,653.22 |
| 250 | $34.55268 | $8,638.17 |
| 500 | $33.12836 | $16,564.18 |
| 1,000 | $31.76418 | $31,764.18 |
| 2,500 | $30.16038 | $75,400.95 |

