


SIT8920AM-12-33S-31.968000 | |
---|---|
DigiKey Part Number | 1473-SIT8920AM-12-33S-31.968000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-12-33S-31.968000 |
Description | MEMS OSC XO 31.9680MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 31.968 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 31.968 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.30000 | $47.30 |
10 | $41.08800 | $410.88 |
25 | $38.85440 | $971.36 |
50 | $37.24840 | $1,862.42 |
100 | $35.71050 | $3,571.05 |
250 | $33.77480 | $8,443.70 |
500 | $32.38254 | $16,191.27 |
1,000 | $31.04899 | $31,048.99 |
2,500 | $29.40224 | $73,505.60 |