


SIT8918BEL13-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BEL13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BEL13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $17.11700 | $171.17 |
| 25 | $16.18960 | $404.74 |
| 50 | $15.51900 | $775.95 |
| 100 | $14.87760 | $1,487.76 |
| 250 | $14.06996 | $3,517.49 |
| 500 | $13.48868 | $6,744.34 |
| 1,000 | $12.93176 | $12,931.76 |
| 2,500 | $12.23142 | $30,578.55 |

