
SIT8918BE-33-33E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-33-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-33-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
10 | $17.15500 | $171.55 |
25 | $16.22360 | $405.59 |
50 | $15.55360 | $777.68 |
100 | $14.90980 | $1,490.98 |
250 | $14.10044 | $3,525.11 |
500 | $13.51776 | $6,758.88 |
1,000 | $12.95972 | $12,959.72 |
2,500 | $12.25788 | $30,644.70 |