
SIT8918BE-23-33E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $24.96900 | $249.69 |
| 25 | $23.61200 | $590.30 |
| 50 | $22.63540 | $1,131.77 |
| 100 | $21.69900 | $2,169.90 |
| 250 | $20.52152 | $5,130.38 |
| 500 | $19.67438 | $9,837.19 |
| 1,000 | $18.86267 | $18,862.67 |
| 2,500 | $17.84220 | $44,605.50 |


