SIT8225AI-G3-33E-25.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: $13.94336
Datasheet

Parametric Equivalent


SiTime
In Stock: 1,032
Unit Price: $53.01000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $63.35350
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $11.52019
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $11.89936
Datasheet
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8225AI-G3-33E-25.000000X

DigiKey Part Number
SIT8225AI-G3-33E-25.000000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8225AI-G3-33E-25.000000X
Description
-40 TO 85C, 2520, 50PPM, 3.3V, 2
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$13.94336$3,485.84
Manufacturers Standard Package