
SIT8225AI-32-28E-25.001200 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AI-32-28E-25.001200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-32-28E-25.001200 |
Description | -40 TO 85C, 5032, 25PPM, 2.8V, 2 |
Customer Reference | |
Detailed Description | 25.0012 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $25.43700 | $254.37 |
| 50 | $24.22540 | $1,211.27 |
| 100 | $21.19830 | $2,119.83 |
| 500 | $20.59240 | $10,296.20 |
| 1,000 | $17.56400 | $17,564.00 |
| 2,500 | $16.35273 | $40,881.83 |
| 5,000 | $15.74707 | $78,735.35 |

