
SIT8209AI-G2-28S-148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-28S-148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-28S-148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVCMOS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $22.54300 | $225.43 |
| 25 | $21.32320 | $533.08 |
| 50 | $20.44020 | $1,022.01 |
| 100 | $19.59430 | $1,959.43 |
| 250 | $18.53160 | $4,632.90 |
| 500 | $17.76616 | $8,883.08 |
| 1,000 | $17.03322 | $17,033.22 |
| 2,500 | $16.11154 | $40,278.85 |

