
SIT8209AI-G2-18E-156.253906 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G2-18E-156.253906-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G2-18E-156.253906 |
Description | MEMS OSC XO 156.253906MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $22.54300 | $225.43 |
| 25 | $21.32320 | $533.08 |
| 50 | $20.44020 | $1,022.01 |
| 100 | $19.59430 | $1,959.43 |
| 250 | $18.53160 | $4,632.90 |
| 500 | $17.76616 | $8,883.08 |
| 1,000 | $17.03322 | $17,033.22 |
| 2,500 | $16.11154 | $40,278.85 |

