
SIT8209AI-G1-33E-133.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G1-33E-133.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G1-33E-133.330000 |
Description | MEMS OSC XO 133.3300MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $23.90000 | $239.00 |
| 25 | $22.59920 | $564.98 |
| 50 | $21.66520 | $1,083.26 |
| 100 | $20.77000 | $2,077.00 |
| 250 | $19.64312 | $4,910.78 |
| 500 | $18.83216 | $9,416.08 |
| 1,000 | $18.05532 | $18,055.32 |
| 2,500 | $17.07849 | $42,696.22 |

